
M85049/88-11N03 | |
---|---|
DigiKey Part Number | 5958-M85049/88-11N03-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/88-11N03 |
Description | Backshell Strt RFI/EMI Shld Ba |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding M15x1 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Shell Size - Insert | 11 | |
Thread Size | M15x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Detented | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.18000 | $251.18 |
10 | $246.16100 | $2,461.61 |
50 | $241.23740 | $12,061.87 |
100 | $236.41270 | $23,641.27 |