
M85049/88-25W03 | |
---|---|
DigiKey Part Number | 5958-M85049/88-25W03-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/88-25W03 |
Description | Backshell Strt RFI/EMI Shld Ba |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.010" (25.65mm) | |
Diameter - Outside | 1.891" (48.03mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $376.73000 | $376.73 |
10 | $369.20000 | $3,692.00 |
50 | $361.81560 | $18,090.78 |
100 | $354.57940 | $35,457.94 |