
M85049/90-25N03 | |
---|---|
DigiKey Part Number | 5958-M85049/90-25N03-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/90-25N03 |
Description | Backshell 90 RFI/EMI Shld Band |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.010" (25.65mm) | |
Diameter - Outside | 1.891" (48.03mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $552.32000 | $552.32 |
10 | $541.27200 | $5,412.72 |
50 | $530.44700 | $26,522.35 |
100 | $519.83800 | $51,983.80 |