
MS3106A14S-2P | |
---|---|
DigiKey Part Number | 5958-MS3106A14S-2P-602246-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3106A14S-2P |
Description | 5015 CIRCULAR STRAIGHT CABLE PLU |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-5015 | |
Shell Size - Insert | 14S-2 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $48.97200 | $244.86 |
10 | $47.99200 | $479.92 |
50 | $47.03200 | $2,351.60 |
100 | $46.09140 | $4,609.14 |