
MS3116F8-33P | |
|---|---|
DigiKey Part Number | 5958-MS3116F8-33P-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3116F8-33P |
Description | Plug Cable Clamp Olive Drab |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | - | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 22A | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $144.70400 | $723.52 |
| 10 | $141.80900 | $1,418.09 |
| 50 | $138.97280 | $6,948.64 |
| 100 | $136.19340 | $13,619.34 |


