
MS3116F8-4P | |
---|---|
DigiKey Part Number | 5958-MS3116F8-4P-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3116F8-4P |
Description | Plug Cable Clamp Olive Drab |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $150.01800 | $750.09 |
10 | $147.01800 | $1,470.18 |
50 | $144.07800 | $7,203.90 |
100 | $141.19650 | $14,119.65 |