
MS3180-14CA | |
---|---|
DigiKey Part Number | 3937-MS3180-14CA-602246-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3180-14CA |
Description | STRAIN RELIEF |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.11000 | $63.11 |
100 | $44.18180 | $4,418.18 |
250 | $39.60000 | $9,900.00 |