
MS3475W16-26S | |
---|---|
DigiKey Part Number | 5958-MS3475W16-26S-602246-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3475W16-26S |
Description | 26482 CIRCULAR INLINE CABLE RECE |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | - | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Shell Size - Insert | 16-26 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $126.38000 | $252.76 |
10 | $123.85200 | $1,238.52 |
50 | $121.37500 | $6,068.75 |
100 | $118.94740 | $11,894.74 |