
CM 10/50 | |
|---|---|
DigiKey Part Number | 2297-CM10/50-ND |
Manufacturer | |
Manufacturer Product Number | CM 10/50 |
Description | SENSOR COLDMARK TEMPERATURE - |
Customer Reference | |
Detailed Description | Temperature Sensor Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SpotSee | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | - | |
Operating Temperature | -3°C ~ 10°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.96000 | $296.00 |

