WM 25/77-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM 25/77-8

DigiKey Part Number
2297-WM25/77-8-ND
Manufacturer
Manufacturer Product Number
WM 25/77-8
Description
SENSOR WARMMARK TEMPERATURE -
Customer Reference
Detailed Description
Temperature Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SpotSee
Series
Packaging
Bag
Part Status
Active
Sensor Type
Temperature
Output Type
-
Operating Temperature
-18°C ~ 37°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from SpotSee
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$1.36000$136.00