GGV4R531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGV4R531

DigiKey Part Number
SG9192-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GGV4R531
Description
CAP TRIMMER 0.8-4.5PF 750V SMD
Customer Reference
Detailed Description
0.8 ~ 4.5pF Trimmer Capacitor 750 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sprague-Goodman
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
0.8 ~ 4.5pF
Adjustment Type
Top
Voltage - Rated
750 V
Dielectric Material
Glass
Q @ Freq
500 @ 20MHz
Size / Dimension
0.312" Dia (7.92mm)
Height - Seated (Max)
0.383" (9.73mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.64000$40.64
Manufacturers Standard Package