GXA5R000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXA5R000

DigiKey Part Number
SG9144-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GXA5R000
Description
CAP TRIMMER 1.6-5PF 100V TH
Customer Reference
Detailed Description
1.6 ~ 5pF Trimmer Capacitor 100 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sprague-Goodman
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
1.6 ~ 5pF
Adjustment Type
Top and Bottom
Voltage - Rated
100 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
1500 @ 1MHz
Size / Dimension
0.335" L x 0.295" W (8.50mm x 7.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,914
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.81000$3.81
Manufacturers Standard Package