
JFD-5284Z | |
---|---|
DigiKey Part Number | SG9271-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | JFD-5284Z |
Description | TUNING TOOL FLAT 5" |
Customer Reference | |
Detailed Description | Tuning Tool (Double Ended) Flat 5.00" (127.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tuning Tool (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 5.00" (127.0mm) | |
Features | Pocket Clip | |
Material | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.10000 | $36.10 |