AO1262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO1262

DigiKey Part Number
2260-AO1262-ND
Manufacturer
Manufacturer Product Number
AO1262
Description
HOT AIR REWORK NOZZLE #1262 12X1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
0.433" (11.00mm)
Length
0.433" (11.00mm)
Diameter
-
Tip Chip Size
QFP
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.10000$18.10
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.