
FLS135-TY | |
---|---|
DigiKey Part Number | 2260-FLS135-TY-ND |
Manufacturer | |
Manufacturer Product Number | FLS135-TY |
Description | SRA135 CLEANER W/ BRASS COILS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA) | |
Form | Jar, 2 oz (56.7g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.98000 | $18.98 |