
PCM1808PW | |
|---|---|
DigiKey Part Number | 296-19773-ND |
Manufacturer | |
Manufacturer Product Number | PCM1808PW |
Description | IC ADC/AUDIO 24BIT 96K 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1808PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.56600 | $15.66 |
| 90 | $1.28544 | $115.69 |
| 180 | $1.22722 | $220.90 |
| 270 | $1.19804 | $323.47 |
| 540 | $1.15528 | $623.85 |
| 1,080 | $1.12007 | $1,209.68 |
| 2,520 | $1.08539 | $2,735.18 |
| 5,040 | $1.06256 | $5,355.30 |


