
WBCANFIELD6040 | |
---|---|
DigiKey Part Number | 2349-WBCANFIELD6040-ND |
Manufacturer | |
Manufacturer Product Number | WBCANFIELD6040 |
Description | Canfield 60/40 Solder 1 Lb Roll |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) Spool, 1 lb (453.592g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.125" (3.18mm) | |
Melting Point | 363°F (184°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Process | Leaded | |
Form | Spool, 1 lb (453.592g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.99000 | $29.99 |