
SCE5R5V104 | |
---|---|
DigiKey Part Number | 3239-SCE5R5V104-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5V104 |
Description | CAP 5.5V -20% +80% 0.1F T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.464" (11.80mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.58000 | $7.90 |
10 | $1.56000 | $15.60 |
50 | $1.53000 | $76.50 |
100 | $1.51000 | $151.00 |
500 | $1.47000 | $735.00 |
1,000 | $1.42000 | $1,420.00 |
2,500 | $1.35000 | $3,375.00 |
5,000 | $1.30000 | $6,500.00 |