
SCM5R5155B | |
---|---|
DigiKey Part Number | 3239-SCM5R5155B-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5155B |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.177" (4.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.85000 | $9.25 |
10 | $1.83000 | $18.30 |
100 | $1.80000 | $180.00 |
500 | $1.75000 | $875.00 |
1,000 | $1.71000 | $1,710.00 |
2,500 | $1.65000 | $4,125.00 |