
F200-1502 | |
---|---|
DigiKey Part Number | 5382-F200-1502TB-ND |
Manufacturer | |
Manufacturer Product Number | F200-1502 |
Description | Foot Switch, 15A, Cable, Leads |
Customer Reference | |
Detailed Description | Switch, SPST Medium Duty |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SSC Controls Company | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Applications | Medium Duty | |
Type | Switch, SPST | |
Cable Length | 8.00' (2.44m) | |
Reel Capacity | - | |
Cable Type | 14/3 | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Voltage | 125VAC, 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | Switch | |
Approval Agency | CSA, cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.84000 | $52.84 |
10 | $46.50000 | $465.00 |