
F200 | |
---|---|
DigiKey Part Number | 5382-F200TB-ND |
Manufacturer | |
Manufacturer Product Number | F200 |
Description | Foot Switch, 15A, SPDT, No Cable |
Customer Reference | |
Detailed Description | Switch, SPDT Medium Duty |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SSC Controls Company | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Applications | Medium Duty | |
Type | Switch, SPDT | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 125VAC, 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | Switch | |
Approval Agency | CSA, cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.20000 | $39.20 |
10 | $34.50000 | $345.00 |