F200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F500

DigiKey Part Number
5382-F500TB-ND
Manufacturer
Manufacturer Product Number
F500
Description
Foot Switch, 20A, SPDT, No Cable
Customer Reference
Detailed Description
Switch, SPDT Medium Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SSC Controls Company
Series
Packaging
Retail Package
Part Status
Active
Applications
Medium Duty
Type
Switch, SPDT
Cable Length
Cable Not Included
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
125VAC, 250VAC
Lamp Wattage
-
Current Rating (Amps)
20A
Features
Switch
Approval Agency
CSA, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SSC Controls Company
FREE SHIPPING on orders of $250.00 or more for products shipped by SSC Controls Company
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$47.50000$47.50
10$41.80000$418.00