B72540_2220 (Metric 5750)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV130K2220T501N

DigiKey Part Number
738-ZV130K2220T501NTR-ND - Tape & Reel (TR)
738-ZV130K2220T501NCT-ND - Cut Tape (CT)
738-ZV130K2220T501NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV130K2220T501N
Description
VARISTOR 205V 300A 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
205 V 300 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
300 A
Energy
7.4J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.84400$8.44
25$0.76360$19.09
100$0.67460$67.46
250$0.63224$158.06
500$0.61200$306.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.58570$585.70
2,000$0.56841$1,136.82
3,000$0.55974$1,679.22
5,000$0.55014$2,750.70
7,000$0.54453$3,811.71
10,000$0.53913$5,391.30
Manufacturers Standard Package