
TS1960 | |
---|---|
DigiKey Part Number | 2296-TS1960-ND |
Manufacturer | |
Manufacturer Product Number | TS1960 |
Description | FIXED FOCUS LOUPE 5X |
Customer Reference | |
Detailed Description | Loupe 1.00" (25.40mm) 5x |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | START International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Loupe | |
Lens Diameter | 1.00" (25.40mm) | |
Magnification Range | 5x |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.60000 | $17.60 |