



ZCM1000 | |
|---|---|
DigiKey Part Number | 2296-ZCM1000-ND |
Manufacturer | |
Manufacturer Part Number | ZCM1000 |
Description | 2" ELEC TAPE DISPENSER (M1000) |
Customer Reference | |
Detailed Description | Tape Desktop Dispenser with Knife 2.00" (50.80mm) Tape Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | START International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop Dispenser with Knife | |
Tape Width - Max | 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $667.00000 | $667.00 |










