New Product
HKLP100RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKLP100RD

DigiKey Part Number
5214-HKLP100RD-ND
Manufacturer
Manufacturer Product Number
HKLP100RD
Description
HOOK AND LOOP ROLL 100FT.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
100'
Bundle Diameter
-
Width
0.700" (17.78mm)
Length - Actual
100.00' (30.48m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA), Nylon
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$48.90000$48.90
Manufacturers Standard Package