
VID2HDCON | |
---|---|
DigiKey Part Number | 5214-VID2HDCON-ND |
Manufacturer | |
Manufacturer Product Number | VID2HDCON |
Description | COMPOSITE S-VIDEO TO HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI to Audio | |
Convert From (Adapter End) | RCA Female | |
Convert To (Adapter End) | 3.5mm Female, HDMI Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.73000 | $190.73 |
10 | $169.21400 | $1,692.14 |
25 | $161.34480 | $4,033.62 |
50 | $158.81240 | $7,940.62 |