
02542.3-11 | |
|---|---|
DigiKey Part Number | 3845-02542.3-11-ND |
Manufacturer | Stego |
Manufacturer Part Number | 02542.3-11 |
Description | LED MOD COOL WHT 7000K SCREW MNT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stego | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6000K ~ 7000K | |
Wavelength | - | |
Configuration | - | |
Luminous Flux @ Current/Temperature | 400lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 90V ~ 110V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 351.00mm L x 52.00mm W | |
Height | 41.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.64000 | $106.64 |
| 25 | $85.60000 | $2,140.00 |
| 50 | $79.97000 | $3,998.50 |
| 100 | $69.34000 | $6,934.00 |
| 250 | $64.20000 | $16,050.00 |
| 500 | $58.64000 | $29,320.00 |








