cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS64600-033G

DigiKey Part Number
SS64600-033G-ND
Manufacturer
Manufacturer Product Number
SS64600-033G
Description
CONN MOD JACK 6P6C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
-
Ratings
-
Features
Board Lock, EPP918A
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable