M24256-BWMN6T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 33
Unit Price: $0.52000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-BWMN6T

DigiKey Part Number
497-1601-2-ND - Tape & Reel (TR)
497-1601-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M24256-BWMN6T
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes