
P0118MA 5AL3 | |
---|---|
DigiKey Part Number | 497-4283-2-ND - Tape & Reel (TR) 497-4283-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0118MA 5AL3 |
Description | SCR 600V 800MA TO92-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0118MA 5AL3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 5 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08903 | $890.30 |
20,000 | $0.08188 | $1,637.60 |
30,000 | $0.07823 | $2,346.90 |
50,000 | $0.07414 | $3,707.00 |
70,000 | $0.07171 | $5,019.70 |
100,000 | $0.07100 | $7,100.00 |