SMA6T82AY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.08648
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.09996
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.10077
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.18093
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.11160
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20591
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06043
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06562
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.34000
Datasheet
120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T82AY

DigiKey Part Number
497-11837-2-ND - Tape & Reel (TR)
497-11837-1-ND - Cut Tape (CT)
497-11837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SMA6T82AY
Description
TVS DIODE 70VWM 120VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T82AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.50100$5.01
100$0.34800$34.80
500$0.28872$144.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23588$1,179.40
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.