
SMC30J40A | |
|---|---|
DigiKey Part Number | 497-16100-2-ND - Tape & Reel (TR) 497-16100-1-ND - Cut Tape (CT) 497-16100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMC30J40A |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 43.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.72100 | $7.21 |
| 100 | $0.64600 | $64.60 |
| 500 | $0.55600 | $278.00 |
| 1,000 | $0.51300 | $513.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.46500 | $1,162.50 |
| 5,000 | $0.45725 | $2,286.25 |

