


STB46NF30 | |
|---|---|
DigiKey Part Number | 497-17873-2-ND - Tape & Reel (TR) 497-17873-1-ND - Cut Tape (CT) 497-17873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | STB46NF30 |
Description | MOSFET N-CH 300V 42A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 42A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB46NF30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $3.19200 | $31.92 |
| 100 | $2.26890 | $226.89 |
| 500 | $2.13098 | $1,065.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74888 | $1,748.88 |
| 2,000 | $1.74100 | $3,482.00 |

