

STD130N6F7 | |
---|---|
DigiKey Part Number | 497-17305-2-ND - Tape & Reel (TR) 497-17305-1-ND - Cut Tape (CT) 497-17305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD130N6F7 |
Description | MOSFET N-CHANNEL 60V 80A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 134W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD130N6F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.71200 | $7.12 |
100 | $0.70330 | $70.33 |
1,000 | $0.68116 | $681.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.60270 | $1,506.75 |
5,000 | $0.57428 | $2,871.40 |