
STEVAL-CCM001V2 | |
|---|---|
DigiKey Part Number | 497-10375-ND |
Manufacturer | |
Manufacturer Part Number | STEVAL-CCM001V2 |
Description | EVAL BOARD FOR STM32 |
Customer Reference | |
Detailed Description | STM32 - Remote Camera Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Remote Camera | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32 | |
Primary Attributes | Graphic panel with ZigBee® | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.12000 | $143.12 |






