45V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STIEC45-26AS

DigiKey Part Number
497-10630-2-ND - Tape & Reel (TR)
497-10630-1-ND - Cut Tape (CT)
497-10630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
STIEC45-26AS
Description
TVS DIODE 26VWM 45VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STIEC45-26AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
500A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,088
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.81000$18.10
100$1.31000$131.00
500$1.22552$612.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.00125$2,503.12
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.