Similar
Similar

STL58N3LLH5 | |
|---|---|
DigiKey Part Number | 497-STL58N3LLH5TR-ND - Tape & Reel (TR) 497-STL58N3LLH5CT-ND - Cut Tape (CT) 497-STL58N3LLH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | STL58N3LLH5 |
Description | MOSFET N-CH 30V 64A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 64A (Tc) 4.8W (Ta), 62.5W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL58N3LLH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | +22V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.96000 | $9.60 |
| 100 | $0.77930 | $77.93 |
| 500 | $0.71422 | $357.11 |
| 1,000 | $0.67657 | $676.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58022 | $1,740.66 |
| 6,000 | $0.55275 | $3,316.50 |



