Parametric Equivalent

STM6601DA2BDM6F | |
|---|---|
DigiKey Part Number | 497-STM6601DA2BDM6FCT-ND - Cut Tape (CT) 497-STM6601DA2BDM6FDKR-ND - Digi-Reel® 497-STM6601DA2BDM6FTR-ND |
Manufacturer | |
Manufacturer Part Number | STM6601DA2BDM6F |
Description | STM6601DA2BDM6F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.14600 | $11.46 |
| 25 | $1.04040 | $26.01 |
| 100 | $0.92470 | $92.47 |
| 250 | $0.86936 | $217.34 |
| 500 | $0.83604 | $418.02 |
| 1,000 | $0.80862 | $808.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 2 | $1.41000 | $2.82 |
| 3 | $1.33333 | $4.00 |
| 5 | $1.24600 | $6.23 |
| 7 | $1.19429 | $8.36 |
| 10 | $1.14600 | $11.46 |
| 25 | $1.04040 | $26.01 |
| 50 | $0.97700 | $48.85 |
| 100 | $0.92470 | $92.47 |


