
STTH1R06 | |
|---|---|
DigiKey Part Number | 497-14738-1-ND - Cut Tape (CT) 497-14738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | STTH1R06 |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09900 | $0.99 |
| 100 | $0.09610 | $9.61 |








