TSH80IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,721
Unit Price: $4.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,757
Unit Price: $4.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.26250
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.48750
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.38000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH80IYDT

DigiKey Part Number
497-11022-2-ND - Tape & Reel (TR)
497-11022-1-ND - Cut Tape (CT)
497-11022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSH80IYDT
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSH80IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
118V/µs
Gain Bandwidth Product
65 MHz
-3db Bandwidth
100 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
800 µV
Current - Supply
9.8mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.