


TSV522AIST | |
|---|---|
DigiKey Part Number | 497-13195-2-ND - Tape & Reel (TR) 497-13195-1-ND - Cut Tape (CT) 497-13195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TSV522AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV522AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.13600 | $11.36 |
| 25 | $1.03160 | $25.79 |
| 100 | $0.91660 | $91.66 |
| 250 | $0.86168 | $215.42 |
| 500 | $0.82860 | $414.30 |
| 1,000 | $0.80138 | $801.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69687 | $2,787.48 |
| 8,000 | $0.68273 | $5,461.84 |
| 12,000 | $0.67566 | $8,107.92 |

