GECxxSFBN-M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC10SFBN-M30

DigiKey Part Number
S1023E-10-ND
Manufacturer
Manufacturer Product Number
GEC10SFBN-M30
Description
CONN HEADER SMD 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.55000$15.50
100$1.27670$127.67
500$1.00920$504.60
1,000$0.86633$866.33
5,000$0.79034$3,951.70
10,000$0.75994$7,599.40
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 36POS 2.54MM
In-Stock: 0
Unit Price: $2.13220
CONN HEADER SMD 16POS 2.54MM
In-Stock: 0
Unit Price: $2.35000
CONN HEADER SMD 13POS 2.54MM
In-Stock: 0
Unit Price: $2.00000
CONN HEADER SMD 12POS 2.54MM
In-Stock: 0
Unit Price: $1.94000
CONN HEADER SMD 8POS 2.54MM
In-Stock: 0
Unit Price: