NREC004SABN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NREC004SABN-RC

DigiKey Part Number
S1021EC-04-ND
Manufacturer
Manufacturer Product Number
NREC004SABN-RC
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
NREC004SABN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.558" (14.18mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.24300$2.43
100$0.20010$20.01
500$0.15816$79.08
1,000$0.13577$135.77
5,000$0.12386$619.30
10,000$0.11910$1,191.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 0
Unit Price: $0.46540
CONN HEADER VERT 31POS 2.54MM
In-Stock: 0
Unit Price: $0.90000
CONN HEADER VERT 20POS 2.54MM
In-Stock: 0
Unit Price: $0.64000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $0.36000