
0410CDMCCDS-4R7MC | |
---|---|
DigiKey Part Number | 308-2521-2-ND - Tape & Reel (TR) 308-2521-1-ND - Cut Tape (CT) 308-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 1.75A 243MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.75 A 243mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 243mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.33957 | $2,037.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70000 | $7.00 |
25 | $0.64160 | $16.04 |
50 | $0.58320 | $29.16 |
100 | $0.51910 | $51.91 |
250 | $0.48996 | $122.49 |
500 | $0.41996 | $209.98 |
1,000 | $0.37330 | $373.30 |