
0412CDMCCDS-4R7MC | |
---|---|
DigiKey Part Number | 308-2402-2-ND - Tape & Reel (TR) 308-2402-1-ND - Cut Tape (CT) 308-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 1.8A 195MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.8 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.30135 | $1,808.10 |