0415CDMCCDS-4R7MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.92000
Datasheet
0415CDMCCDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0415CDMCCDS-4R7MC

DigiKey Part Number
308-2535-2-ND - Tape & Reel (TR)
308-2535-1-ND - Cut Tape (CT)
308-2535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0415CDMCCDS-4R7MC
Description
FIXED IND 4.7UH 2.6A 130MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.6 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47488$1,424.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.77100$7.71
100$0.63360$63.36
1,000$0.52114$521.14
Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.86600$8.66
25$0.78360$19.59
50$0.72600$36.30
100$0.67250$67.25
250$0.60772$151.93
500$0.56270$281.35
1,000$0.52085$520.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.