
0420CDMCCDS-4R7MC | |
---|---|
DigiKey Part Number | 308-2411-2-ND - Tape & Reel (TR) 308-2411-1-ND - Cut Tape (CT) 308-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 2.7A 105MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.7 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.48100 | $4.81 |
100 | $0.39580 | $39.58 |
1,000 | $0.32548 | $325.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29656 | $889.68 |
6,000 | $0.27968 | $1,678.08 |
9,000 | $0.27026 | $2,432.34 |
15,000 | $0.26750 | $4,012.50 |