
104CDMCCDS-470MC | |
---|---|
DigiKey Part Number | 308-2502-2-ND - Tape & Reel (TR) 308-2502-1-ND - Cut Tape (CT) 308-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-470MC |
Description | FIXED IND 47UH 3.2A 145MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.2 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.65800 | $6.58 |
100 | $0.54130 | $54.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.45802 | $229.01 |
1,000 | $0.43188 | $431.88 |
1,500 | $0.41729 | $625.93 |
2,500 | $0.39964 | $999.10 |
3,500 | $0.38843 | $1,359.50 |
5,000 | $0.37690 | $1,884.50 |
12,500 | $0.36625 | $4,578.12 |