
CU20025ECPB-W1J | |
---|---|
DigiKey Part Number | 3943-CU20025ECPB-W1J-ND |
Manufacturer | |
Manufacturer Product Number | CU20025ECPB-W1J |
Description | MODULE VF DISPLAY 20X2 EXT TEMP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel, 8-Bit, CMOS 116.00mm x 37.00mm x 11.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sump Alarm Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Outline L x W x H | 116.00mm x 37.00mm x 11.60mm | |
Viewing Area | 70.80mm L x 11.50mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 5V | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | Parallel, 8-Bit, CMOS | |
Controller Type | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.92000 | $47.92 |
10 | $45.52000 | $455.20 |
20 | $43.13000 | $862.60 |
30 | $40.73000 | $1,221.90 |
50 | $38.34000 | $1,917.00 |
75 | $35.94000 | $2,695.50 |
100 | $33.54000 | $3,354.00 |